
Manufacturer Part #
RSLD035-15
100 - 277Vac, 36.8W, 700mA, 37.5-52.5V, [0-10V], IP64 LED Driver
Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Technical Attributes
Mounting Method: | Panel Mount |
Features & Applications
The RSLD035-15 is a STRATO 36.8 W 0.7 A 52.5 V dimmable LED Driver Module.
ROAL Electronics offers the STRATO LED driver series, which is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications.
STRATO is designed for directly powering LEDs in commercial & industrial lighting applications. The product’s extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes.
STRATO LED drivers carry a full five-year warranty.
RSLD035-15 specification:
- Max. Output Power: 36.8 W
- Input Voltage: 120 ~ 277 V
- Output Current: 700 mA
- Output Voltage: 37.5 ~ 52.5 V
- IP rating: IP64
- Negative temperature coefficient thermistor pin
- Dimming Method: 0-10 V
- Dimming Range (%): 100% ~ 10%
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount