text.skipToContent text.skipToNavigation

Manufacturer Part #

XG054C150V054BST1

347 - 347Vac, 54W, 100 - 1500mA, 27-54V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Signify North America XG054C150V054BST1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 347VAC to 347VAC
Max Output Power: 54W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 1500mA
Input Power Factor: 0.96
Efficiency: 88%
Number of Output Channels: 1
Certifications: CSA,cUL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
28
USA:
28
666
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.94
USD
Quantity
Web Price
1
$32.94
4
$32.46
10
$32.14
25
$31.83
40+
$31.37
Product Variant Information section