text.skipToContent text.skipToNavigation

Manufacturer Part #

XH100C150V091BSY1

347 - 480Vac, 100W, 100 - 1500mA, 30-91V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Signify North America XH100C150V091BSY1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 347VAC to 480VAC
Max Output Power: 100W
Minimum Output Voltage: 30V
Maximum Output Voltage: 91V
Minimum Output Current: 100mA
Maximum Output Current: 1500mA
Input Power Factor: 0.95
Efficiency: 91%
Number of Output Channels: 1
Certifications: CSA,cUL,UL,UL Class P
Driver Class: Class 1
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.59
USD
Quantity
Web Price
1
$45.59
3
$45.03
10
$44.42
20
$44.07
40+
$43.42
Product Variant Information section