text.skipToContent text.skipToNavigation

Manufacturer Part #

XH180C125V200BSF1

347 - 480Vac, 180W, 100 - 1250mA, 70-210V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Signify North America XH180C125V200BSF1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 347VAC to 480VAC
Max Output Power: 180W
Minimum Output Voltage: 70V
Maximum Output Voltage: 210V
Minimum Output Current: 100mA
Maximum Output Current: 1250mA
Input Power Factor: 0.95
Efficiency: 92.3%
Number of Output Channels: 1
Certifications: CSA,cUL,UL,UL Class P
Driver Class: Class I,Class 1
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$49.04
USD
Quantity
Web Price
1
$49.04
4
$48.38
15
$47.76
30
$47.44
75+
$46.71
Product Variant Information section