
Manufacturer Part #
XH300C150V300BSR1
347 - 480Vac, 300W, 100 - 1500mA, 100-300V, [0-10V], IP66 LED Driver
Product Specification Section
Signify North America XH300C150V300BSR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America XH300C150V300BSR1 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 347VAC to 480VAC |
Max Output Power: | 300W |
Minimum Output Voltage: | 100V |
Maximum Output Voltage: | 300V |
Minimum Output Current: | 100mA |
Maximum Output Current: | 1500mA |
Input Power Factor: | 0.95 |
Efficiency: | 93.7% |
Number of Output Channels: | 1 |
Certifications: | CSA,cUL,UL,UL Class P |
Driver Class: | Class 1 |
IP Rating: | IP66 - Outdoor Lighting Rating |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
2,028
USA:
2,028
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$80.29
4
$79.12
10
$78.36
25
$77.60
40+
$76.47
Product Variant Information section
Available Packaging
Package Qty:
4 per Box