text.skipToContent text.skipToNavigation

Manufacturer Part #

XI030C090V054PST1

100 - 277Vac, 30W, 100 - 900mA, 10-54V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Signify North America XI030C090V054PST1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 900mA
Input Power Factor: 0.95
Efficiency: 85%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.94
USD
Quantity
Web Price
1
$26.94
4
$26.57
15
$26.21
25
$26.08
50+
$25.66
Product Variant Information section