text.skipToContent text.skipToNavigation

Manufacturer Part #

XI030C120V040BSJ1

100 - 277Vac, 30W, 100 - 1200mA, 12-40V, [0-10V], IP64 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Signify North America XI030C120V040BSJ1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 12V
Maximum Output Voltage: 40V
Minimum Output Current: 100mA
Maximum Output Current: 1200mA
Input Power Factor: 0.95
Efficiency: 86%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
282
USA:
282
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.60
USD
Quantity
Web Price
1
$27.60
4
$27.22
15
$26.85
25
$26.72
50+
$26.29
Product Variant Information section