
Manufacturer Part #
XI036C100V054DSM1
Xitanium 36 W 1 A 54 V Output Max Dimmable LED Driver Module with SimpleSet
Product Specification Section
Signify North America XI036C100V054DSM1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Signify North America XI036C100V054DSM1 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 36W |
Minimum Output Voltage: | 27V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 100mA |
Maximum Output Current: | 1000mA |
Input Power Factor: | 0.95 |
Efficiency: | 88% |
Number of Output Channels: | 1 |
Certifications: | CSA,ETL,FCC,UL |
Driver Class: | Class 2 |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 1% |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
2,667
USA:
2,667
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$27.11
4
$26.78
20
$26.41
40
$26.24
125+
$25.82
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Chassis Mount