text.skipToContent text.skipToNavigation

Manufacturer Part #

XI040C110V054SST1

Xitanium 40 W 1.1 A 54 Vdc Output Max Dimmable LED Driver Module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Signify North America XI040C110V054SST1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 22.5V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 1100mA
Input Power Factor: 0.95
Efficiency: 86%
Number of Output Channels: 1
Certifications: CSA,ETL,FCC,UL Class P
Driver Class: Class 2
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
702
USA:
702
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.40
USD
Quantity
Web Price
1
$32.40
4
$31.93
10
$31.62
25
$31.31
40+
$30.86
Product Variant Information section