text.skipToContent text.skipToNavigation

Manufacturer Part #

XI050C140V054PST2

100 - 277Vac, 52.5W, 100 - 1400mA, 10-54V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Signify North America XI050C140V054PST2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 52.5W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 1400mA
Input Power Factor: 0.95
Efficiency: 87%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Pricing Section
Global Stock:
302
USA:
302
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.66
USD
Quantity
Web Price
1
$25.66
4
$25.30
15
$24.97
25
$24.84
50+
$24.44
Product Variant Information section