text.skipToContent text.skipToNavigation

Manufacturer Part #

XI063C150V042CNS1

100 - 277Vac, 63W, 1500mA, 27-42V, [0-10V], LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Signify North America XI063C150V042CNS1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 63W
Minimum Output Voltage: 27V
Maximum Output Voltage: 42V
Minimum Output Current: 1500mA
Maximum Output Current: 1500mA
Input Power Factor: 0.9
Efficiency: 86%
Number of Output Channels: 1
Certifications: CSA,cUL,UL
Driver Class: Class 2
IP Rating: Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 15%
Is Dim to Off: False
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.68
USD
Quantity
Web Price
1
$45.68
3
$45.11
10
$44.51
20
$44.16
40+
$43.50
Product Variant Information section