
Manufacturer Part #
XI075C105V070CNY2
Xitanium 75 W 1.05 A 72 V Output Max Dimmable LED Driver Module
| |||||||||||
Mfr. Name: | Signify North America | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: | 2024 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 75W |
Minimum Output Voltage: | 32V |
Maximum Output Voltage: | 72V |
Minimum Output Current: | 1050mA |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.95 |
Efficiency: | 89.5% |
Number of Output Channels: | 1 |
Certifications: | CSA,cUL,UL |
Driver Class: | Class 1 |
IP Rating: | IP66 - Outdoor Lighting Rating |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Stock:
309
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$32.40
3
$30.32
10
$28.19
20
$27.03
40+
$25.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Box