text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C105V079VSY2

100 - 277Vac, 75W, 105 - 1050mA, 32-79V, [DALI 2], IP64 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Signify North America XI075C105V079VSY2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 32V
Maximum Output Voltage: 79V
Minimum Output Current: 105mA
Maximum Output Current: 1050mA
Input Power Factor: 0.95
Efficiency: 89%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 1
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: DALI 2
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
261
USA:
261
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$55.28
USD
Quantity
Web Price
1
$55.28
3
$54.53
5
$54.18
20
$53.25
30+
$52.65
Product Variant Information section