text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C160V050CNS2

100 - 277Vac, 75W, 1600mA, 30-50V, [0-10V], IP65 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 30V
Maximum Output Voltage: 30V
Minimum Output Current: 1600mA
Maximum Output Current: 1600mA
Input Power Factor: 0.9
Efficiency: 88.5%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

CertaMatch: A Perfectly Paired Module + Driver System

The CertaMatch troffer and high bay system pairs an Advance CertaDrive gen2 driver with Fortimo VO LV2 modules for a fully integrated lighting solution.

Advance CertaDrive LED Drivers
CI036C075V048CNN2
CI027C055V048CNN2
CI032C067V048CNN2
CI023C047V048CNN2
XI075C160V050CNS2
XI095C210V050CNS2

Fortimo LED Modules
929001752113
929001752513
929001752013
929001752413
929001750913
929001751313
929001751713
929001750813
929001751213
929001749713
929001750113
929001749813
929001750213

Pricing Section
Global Stock:
0
USA:
0
1,336
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.55
USD
Quantity
Web Price
1
$25.55
5
$23.72
20
$22.25
50
$21.32
125+
$20.44
Product Variant Information section