text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C200V054DSM1

Xitanium 75 W 0.1-2 A 54 V Output Max Dimmable LED Driver Module with SImpleSet

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Signify North America XI075C200V054DSM1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 2A
Input Power Factor: 0.95
Efficiency: 87% to 89%
Number of Output Channels: 1
Certifications: CSA,ETL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
806
USA:
806
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.42
USD
Quantity
Web Price
1
$38.42
4
$37.86
10
$37.49
25
$37.13
40+
$36.59
Product Variant Information section