text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C200V054VPT1

100 - 277Vac, 75W, 100 - 2000mA, 27-54V, [DALI 2], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Signify North America XI075C200V054VPT1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 2000mA
Input Power Factor: 0.95
Efficiency: 89%
Number of Output Channels: 1
Certifications: CSA,UL
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: DALI 2
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Global Stock:
1,692
USA:
1,692
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$44.10
USD
Quantity
Web Price
1
$44.10
3
$43.56
10
$42.97
20
$42.64
40+
$42.00
Product Variant Information section