text.skipToContent text.skipToNavigation

Manufacturer Part #

XI077C320V024FNS1

100 - 277Vac, 77W, 3200mA, 12-24V, IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Signify North America XI077C320V024FNS1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 77W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 3200mA
Maximum Output Current: 3200mA
Input Power Factor: 0.95
Efficiency: 86.5%
Number of Output Channels: 1
Certifications: CSA,cUL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming,Timer
Is Dim to Off: False
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.91
USD
Quantity
Web Price
1
$34.91
4
$34.41
10
$34.07
25
$33.74
40+
$33.25
Product Variant Information section