
Manufacturer Part #
XI095C275V054BSS1
Xitanium 95 W 100-2750 mA 54V Output Max Dimmable LED Driver Module
Signify North America XI095C275V054BSS1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Gen 2 Advance Xitanium 95W S-can LED driver Commercial release of the second-generation 95W industrial/outdoor LED driver (XI095C275V054BSS2, 12NC 929002720713) This new LED driver is in the same S-can form-factor as its predecessor (XI095C275V054BSS1). It adds the new feature programmable Driver Thermal Limit (DTL), which protects the luminaire from unforeseen high temperatures by lowering the power to the luminaire when excessive heat is detected at the driver. It also has a better electrical efficiency than its predecessor Please also be sure to update to MultiOne to 3.17. This is the latest release that supports this new LED driver.LTBD : 4/8/2021LTSD : N/A
Part Status:
Signify North America XI095C275V054BSS1 - Technical Attributes
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 95W |
Minimum Output Voltage: | 20V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 100mA |
Maximum Output Current: | 2750mA |
Input Power Factor: | 0.95 |
Efficiency: | 89% |
Number of Output Channels: | 1 |
Certifications: | CSA,UL,UL Class P |
Driver Class: | Class 2 |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 5% |
Available Packaging
Package Qty:
20 per Box