text.skipToContent text.skipToNavigation

Manufacturer Part #

XI100C150V038CNH1

100 - 277Vac, 100W, 1500mA, 20-36V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Signify North America XI100C150V038CNH1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 100W
Minimum Output Voltage: 20V
Maximum Output Voltage: 36V
Minimum Output Current: 1500mA
Maximum Output Current: 1500mA
Input Power Factor: 0.95
Efficiency: 87%
Number of Output Channels: 2
Certifications: CSA,cUL,UL
Driver Class: Class 2
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$51.03
USD
Quantity
Web Price
1
$51.03
3
$50.40
10
$49.72
20
$49.34
40+
$48.60
Product Variant Information section