text.skipToContent text.skipToNavigation

Manufacturer Part #

XI100C410V024CNS1

100 - 277Vac, 100W, 4100mA, 12-24V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Signify North America XI100C410V024CNS1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 100W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Maximum Output Current: 4.1A
Input Power Factor: 0.95
Efficiency: 86% to 88.5%
Number of Output Channels: 1
Certifications: CSA,ETL,UL
Driver Class: Class 1,Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10% to 100%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
348
USA:
348
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.29
USD
Quantity
Web Price
1
$38.29
4
$37.74
10
$37.37
25
$37.01
40+
$36.47
Product Variant Information section