text.skipToContent text.skipToNavigation

Manufacturer Part #

XI180C125V200PSF2M

120-277Vac, 180W, 100mA-1,200mA, 70-210Vdc, SimpleSet, 0-10V

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Signify North America XI180C125V200PSF2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 180W
Minimum Output Voltage: 70V
Maximum Output Voltage: 210V
Minimum Output Current: 0.1mA
Maximum Output Current: 1.25mA
Input Power Factor: 0.95
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CSA,ETL,FCC
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Pricing Section
Global Stock:
185
USA:
185
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$54.14
USD
Quantity
Web Price
1
$54.14
3
$53.40
5
$53.06
20
$52.15
30+
$51.56
Product Variant Information section