text.skipToContent text.skipToNavigation

Manufacturer Part #

XR009C022V042RNO2

100 - 120Vac, 9W, 220mA, 21-42V, [TRIAC, Tra...], IP64 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Signify North America XR009C022V042RNO2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 120VAC
Max Output Power: 9W
Minimum Output Voltage: 21V
Maximum Output Voltage: 42V
Minimum Output Current: 220mA
Maximum Output Current: 220mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC
Minimum Dimming Level: 3%
Is Dim to Off: False
Pricing Section
Global Stock:
840
USA:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.66
USD
Quantity
Web Price
1
$9.66
5
$9.53
20
$9.42
50
$9.34
125+
$9.20
Product Variant Information section