text.skipToContent text.skipToNavigation

Manufacturer Part #

ESV-320S024ST

277 - 480Vac, 320W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESV-320S024ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 320W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 92.5%
Certifications: CE,UL Class P
IP Rating: IP67
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.98
USD
Quantity
Unit Price
1
$76.98
2
$76.02
3
$75.47
5
$74.78
10+
$73.31
Product Variant Information section