text.skipToContent text.skipToNavigation

Manufacturer Part #

ESV-600S048ST

277 - 480Vac, 600W, 48V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESV-600S048ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 600W
Output Voltage: 48V
Input Power Factor: 0.95
Efficiency: 93%
Certifications: CE,cUL,FCC,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.98
USD
Quantity
Unit Price
1
$126.98
2
$125.13
3
$124.06
4
$123.31
5+
$120.94
Product Variant Information section