text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-036S024ST

100 - 277Vac, 36W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 36W
Output Voltage: 24V
Input Power Factor: 0.95
Efficiency: 85%
Certifications: CE,cUL,FCC,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Web Price
1
$24.30
5
$22.56
20
$21.16
50
$20.28
125+
$19.44
Product Variant Information section