text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-042S012PS

100 - 277Vac, 42W, 12V, IP66 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-042S012PS - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 42W
Output Voltage: 12V
Input Power Factor: 0.95
Efficiency: 84%
Certifications: CE,cUL,FCC,UL
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
161
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.71
USD
Quantity
Unit Price
1
$19.71
3
$19.44
5
$19.32
20
$18.98
30+
$18.77
Product Variant Information section