text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-076S036ST

100 - 277Vac, 76W, 36V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-076S036ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 76W
Output Voltage: 36V
Input Power Factor: 096
Efficiency: 89%
Certifications: CE,cUL,KS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.55
USD
Quantity
Unit Price
1
$34.55
3
$34.01
5
$33.76
10
$33.43
20+
$32.91
Product Variant Information section