text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-200S036ST

100 - 277Vac, 200W, 36V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-200S036ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200W
Output Voltage: 36V
Input Power Factor: 0.97
Efficiency: 92%
Certifications: CE,cUL,KC,KS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.12
USD
Quantity
Unit Price
1
$47.12
3
$46.35
4
$46.14
10
$45.51
15+
$44.88
Product Variant Information section