text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-300S036ST

100 - 277Vac, 300W, 36V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-300S036ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 300W
Output Voltage: 36V
Input Power Factor: 0.96
Efficiency: 92%
Certifications: CE,cUL,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.80
USD
Quantity
Unit Price
1
$78.80
2
$77.82
3
$77.25
5
$76.55
10+
$75.05
Product Variant Information section