text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDINTA0024V22FO

100 - 277Vac, 53W, 24V, IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Signify North America LEDINTA0024V22FO - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 53W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 85.5%
Certifications: CSA,cUL,UL
IP Rating: IP66 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
$Features & Applications

The LEDINTA0024V22FO is a Xitanium 53 W 24 V UL Class 2 Outdoor LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.

LEDINTA0024V22FO specification:

• Max. Output Power: 53 W
• Input Voltage: 120 ~ 277 V
• Output Voltage: 24 V
• Min. Power Factor: 0.9
• IP rating: IP66
• Isolation: Class 2

To see related Xitanium products, click here.

Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$46.99
USD
Quantity
Web Price
1
$46.99
4
$46.36
15
$45.77
30
$45.46
75+
$44.76
Product Variant Information section