text.skipToContent text.skipToNavigation

Manufacturer Part #

ELGC-300-H-A

ELGC Series 300 W 5.6 A 58 V Constant Power Mode LED Driver

Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 300W
Type: High Voltage DC > 24V
Input Current: 3A
Output Voltage Range: 29V to 58V
Efficiency: 92.5%
Output Current: 5.6A
Frequency: 63Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +80°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
5-10 Days
Total
$68.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$68.40
10
$62.30
20+
$59.19
Product Variant Information section