text.skipToContent text.skipToNavigation

Manufacturer Part #

ELGC-300-M-AB

ELGC Series 300 W 2.8 A 116 V 63 Hz Constant Power Mode LED Driver

Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 300W
Type: High Voltage DC > 24V
Input Current: 3A
Output Voltage Range: 58V to 116V
Efficiency: 93.5%
Output Current: 2.8A
Frequency: 63Hz
Input Voltage: 120V to 277V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +80°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
5-10 Days
Total
$74.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$74.10
10
$67.50
20+
$64.13
Product Variant Information section