text.skipToContent text.skipToNavigation

Manufacturer Part #

SFDLB3885F

SFDL Series 5.7" 64 x 480 12 V Led Driver Board for NEC NL6448BC18-01F/03F

ECAD Model:
Mfr. Name: ERG
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFDLB3885F is a Smart Force Series of LED driver specifically designed for applications which require wide dimming and LCD brightness stability over a wide input voltage range.

It is designed to provide backlight power for the NECNL6448BC18-01F and NL6448BC18-03F displays.

Features:

  • Less than 8 mm in height
  • Constant LED current
  • External or internal dimming
  • High dimming ratio
  • Separate enable and dimming function
  • Soft start

View the Available SFDL series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$34.17
USD
Quantity
Web Price
1+
$34.17
Product Variant Information section