text.skipToContent text.skipToNavigation

Manufacturer Part #

CDM-9-3018-90-36-DW02

Linear Style 36 V 3000K to 1800K 97 CRI 870 lm 11 W Warm Dimming LED Spot Module

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices CDM-9-3018-90-36-DW02 - Technical Attributes
Attributes Table
Dimensions: 15 x 12 x 1.58 mm
Color: Warm White
CCT: 3000K
CRI: 97
Typical Flux: 870lm
Nominal Current: 300mA
Test Temperature: 85°C
Application 1: Retail
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,296.00
USD
Quantity
Unit Price
1
$3.08
15
$3.02
30
$2.99
100
$2.93
200+
$2.87
Product Variant Information section