text.skipToContent text.skipToNavigation

Manufacturer Part #

CTM-9-6527-90-36-TW01

CTM Series 39 V 615 lm 90 CRI White Warm Tunable LED Spot Module

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Luminus Devices CTM-9-6527-90-36-TW01 - Technical Attributes
Attributes Table
Application: Ceiling Light/Residential
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 6500K
Typical Flux: 710lm
Viewing Angle: 130°
Forward (Drive) Current: 220mA
Test Current: 200mA
Forward Voltage: 37V
Power Consumption: 7W
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,888.00
USD
Quantity
Web Price
400
$2.39
800
$2.36
1,200
$2.34
1,600
$2.32
2,000+
$2.28
Product Variant Information section