text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-TR-2750G-10A0-A-23

Vesta Tunable White 9mm COB (Gen 2) 2700-5000K 90CRI 990lm 110lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2011
Product Specification Section
Bridgelux BXRV-TR-2750G-10A0-A-23 - Technical Attributes
Attributes Table
Board Type: COB - 16x16mm
Color: Tunable White
CCT: 2700K to 5000K
CRI: 90
Minimum Flux: 891lm
Typical Flux: 990lm
Nominal Current: 500mA
Maximum Current: 700mA
Typical Forward Voltage: 17.6V
Test Temperature: 25°C
Application 1: Tunable White
Dimension: 15.9 x 15.9 mm
Pricing Section
Global Stock:
510
Germany (Online Only):
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$81.60
USD
Quantity
Web Price
30
$2.72
120
$2.64
300
$2.58
750
$2.53
1,200+
$2.45