text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-TR-2750G-1KA0-A-23

Vesta Tunable White 29mm COB (Gen 2) 2700-5000K 90CRI 6200lm 110lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2010
Product Specification Section
Bridgelux BXRV-TR-2750G-1KA0-A-23 - Technical Attributes
Attributes Table
Board Type: COB - 32x32mm
Color: Tunable White
CCT: 2700K to 5000K
CRI: 90
Minimum Flux: 5563lm
Typical Flux: 6182lm
Nominal Current: 1050mA
Maximum Current: 1800mA
Typical Forward Voltage: 52.1V
Test Temperature: 25°C
Application 1: Tunable White
Dimension: 32.05 x 32.05 mm
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
8
Multiple Of:
24
Total
$110.00
USD
Quantity
Web Price
24
$13.75
48
$13.68
96
$13.60
120
$13.58
360+
$13.43