text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-TR-2750G-20A0-A-23

Vesta Tunable White 13mm COB (Gen 2) 2700-5000K 90CRI 2000lm 110lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2125
Product Specification Section
Bridgelux BXRV-TR-2750G-20A0-A-23 - Technical Attributes
Attributes Table
Board Type: COB - 19x19mm
Color: Tunable White
CCT: 2700K to 5000K
CRI: 90
Minimum Flux: 1782lm
Typical Flux: 1980lm
Nominal Current: 500mA
Maximum Current: 700mA
Typical Forward Voltage: 35.2V
Test Temperature: 25°C
Application 1: Tunable White
Dimension: 18.8 x 18.8 mm
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.57
USD
Quantity
Web Price
1
$5.57
15
$5.34
40
$5.21
150
$5.04
400+
$4.77