text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-TR-2750G-40A0-A-23

Vesta Tunable White 18mm COB (Gen 2) 2700-5000K 90CRI 3500lm 110lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2132
Product Specification Section
Bridgelux BXRV-TR-2750G-40A0-A-23 - Technical Attributes
Attributes Table
Board Type: COB - 24x24mm
Color: Tunable White
CCT: 2700K to 5000K
CRI: 90
Minimum Flux: 3193lm
Typical Flux: 3548lm
Nominal Current: 900mA
Maximum Current: 1400mA
Typical Forward Voltage: 34.9V
Test Temperature: 25°C
Application 1: Tunable White
Dimension: 24 x 24 mm
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$160.00
USD
Quantity
Web Price
20
$8.00
60
$7.93
100
$7.90
300
$7.84
500+
$7.79