text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-TR-2750G-65A0-A-23

Vesta Tunable White 22mm COB (Gen 2) 2700-5000K 90CRI 5200lm 110lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2124
Product Specification Section
Bridgelux BXRV-TR-2750G-65A0-A-23 - Technical Attributes
Attributes Table
Board Type: COB - 28x28mm
Color: Tunable White
CCT: 2700K to 5000K
CRI: 90
Minimum Flux: 4651lm
Typical Flux: 5168lm
Nominal Current: 900mA
Maximum Current: 1400mA
Typical Forward Voltage: 52.2V
Test Temperature: 25°C
Application 1: Tunable White
Dimension: 28 x 28 mm
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$160.80
USD
Quantity
Web Price
15
$10.72
45
$10.63
75
$10.59
225
$10.50
375+
$10.42