text.skipToContent text.skipToNavigation

Manufacturer Part #

M1HH12DLTX757

M1H-H Module 5700K 70CRI 4500lm 130lm/W

ECAD Model:
Mfr. Name: HPWINNER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Environment: Outdoor - IP67
Color: Cool White
CCT: 5700K
CRI: 70
Minimum Flux: 4275lm
Typical Flux: 4500lm
Nominal Current: 700mA
Maximum Current: 1100mA
Typical Forward Voltage: 51.3V
Test Temperature: 60°C
Application 1: General Lighting
Dimensions: 275 x 75 mm
Has Integrated Heatsink: True
Has Integrated Optics: True
Has Integrated Driver: False
Features & Applications

Designing a street light, tunnel light or high-bay luminaire has never been easier than with HP Winner LED solutions. Leveraging the latest in technology with Lumileds LUXEON TX high-power LEDs, this fully sealed IP68 rated module with heat sink is easy to integrate into an existing fixture or new design.

Engineered with safety and reliability in mind, the LED modules are UL-recognized with a 5VA-rated 3M barrier for fire resistance and are covered by a 10 year limited warranty.

You can easily create a broad range of fixtures by connecting multiple LED modules in combination with the various beam patterns that are available.

Lighting distribution patterns:

    • Street Lighting Applications
         o Type I Short
         o Type II Medium
         o Type III Medium
         o Type IV Medium
         o Type V Medium

    • Flood, High-Bay Lighting Applications
         o 12 Degree Beam
         o 25 Degree Beam
         o 40 Degree Beam
         o 60 Degree Beam
         o 100 Degree Beam
         o 110x40 Degree Beam

See related products for recommended LED drivers and cable assemblies.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
20
Total
$55.99
USD
Quantity
Web Price
1+
$55.99
Product Variant Information section