text.skipToContent text.skipToNavigation

Manufacturer Part #

CUD8AF4C

UVB, C, AAP,4 Chip, 275nm,550x550

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 275nm
Forward Voltage: 6.3V
Viewing Angle: 116°
Forward Current[If]: 180mA
Spectrum Half Width: 11nm
Radiant Flux: 13mW
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$16,500.00
USD
Quantity
Web Price
500+
$33.00
Product Variant Information section