text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSU434A

3.5 x 3.5 mm 5.3 V 280 nm 100 mA 17.5 mW 110° Degree Flat Deep UV LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Wavelength: 280nm
Forward Voltage: 5.3V
Viewing Angle: 110°
Forward Current[If]: 100mA
Spectrum Half Width: 10nm
Radiant Flux: 17.5mW
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$9,690.00
USD
Quantity
Web Price
1+
$19.38