text.skipToContent text.skipToNavigation

Manufacturer Part #

NCSU434B

3.5 x 3.5 mm 5.7 V 280 nm 350 mA 62 mW 110 Degree Flat Deep UV LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Nichia NCSU434B - Technical Attributes
Attributes Table
Wavelength: 285nm
Forward Voltage: 5.7V
Forward Current[If]: 500mA
Spectrum Half Width: 10nm
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$19.24
USD
Quantity
Web Price
1
$19.24
4
$18.98
15
$18.74
30
$18.61
75+
$18.32
Product Variant Information section