text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A3141

SU CULCN1.VC-GAGD-67-0-100-R18 275nm, 13mW, 3636 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
ams OSRAM Q65113A3141 - Technical Attributes
Attributes Table
Wavelength: 275nm
Forward Voltage: 5.7V
Viewing Angle: 120°
Forward Current[If]: 100mA
Radiant Flux: 18mW
Operating Temp Range: -30°C to +60°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: SU CULCN1.VC-GAGD-67-0-100-R18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$780.00
USD
Quantity
Web Price
500
$1.56
1,000
$1.53
1,500+
$1.51
Product Variant Information section