text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A4411

Q65113A4411 Series 5.9 V 500 mA 120 deg 75 mW OSLON UV 3535 LED

Product Specification Section
ams OSRAM Q65113A4411 - Technical Attributes
Attributes Table
Wavelength: 280nm
Forward Voltage: 5.9V
Viewing Angle: 120°
Forward Current[If]: 500mA
Radiant Flux: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.42
USD
Quantity
Web Price
1
$10.42
5
$10.29
30
$10.14
100
$10.05
250+
$9.92