text.skipToContent text.skipToNavigation

Manufacturer Part #

XBT-1313-UV-A150-AG270-00

1313 UVC LED 270nm 150 deg view angle

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code: 2121
Product Specification Section
Luminus Devices XBT-1313-UV-A150-AG270-00 - Technical Attributes
Attributes Table
Wavelength: 270nm
Forward Voltage: 6.5V
Viewing Angle: 130°
Forward Current[If]: 40mA
Radiant Flux: 4mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.78
USD
Quantity
Web Price
1+
$2.78