text.skipToContent text.skipToNavigation

Manufacturer Part #

XBT-3535-UV-A130-CC275-01

XBT-3535-UV Series 3535 130° 6.5 V 280 nm Surface Mount UV LED

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code: 2020
Product Specification Section
Luminus Devices XBT-3535-UV-A130-CC275-01 - Technical Attributes
Attributes Table
Wavelength: 280nm
Forward Voltage: 6.5V
Viewing Angle: 130°
Forward Current[If]: 350mA
Radiant Flux: 30mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
107
Germany (Online Only):
107
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.90
USD
Quantity
Web Price
1
$15.90
5
$14.41
20
$13.13
50
$12.29
125+
$11.44