
Manufacturer Part #
XST-3535-UV-A60-CE275-01
UVC 275nm XST Series
Product Specification Section
Luminus Devices XST-3535-UV-A60-CE275-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices XST-3535-UV-A60-CE275-01 - Technical Attributes
Attributes Table
Forward Voltage: | 6.45V |
Viewing Angle: | 60° |
Forward Current[If]: | 350mA |
Radiant Flux: | 40mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
251
Germany (Online Only):
251
On Order:
0
Quantity
Web Price
1
$26.77
5
$24.46
20
$22.48
50
$21.16
125+
$19.85
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount