text.skipToContent text.skipToNavigation

Manufacturer Part #

XST-3535-UV-A60-CE275-01

UVC 275nm XST Series

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices XST-3535-UV-A60-CE275-01 - Technical Attributes
Attributes Table
Forward Voltage: 6.45V
Viewing Angle: 60°
Forward Current[If]: 350mA
Radiant Flux: 40mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,310.00
USD
Quantity
Web Price
250+
$21.24